Cart

BA4580RFVM-TR

ROHM BA4580RFVM-TR

image shown is a representation only

ROHM

2xOP 5MHz 5V/µs MSOP8 SMD
Supplier: ROHM
Matchcode: BA4580RFVM-TR
Rutronik No.: STOP1033
Unit Pack: 3000
MOQ: 3000
package: MSOP8
Packaging: REEL
Please login
0.1599 $
479.70 $

Prices

3,000 0.1599 $
6,000 0.157 $
9,000 0.1555 $
12,000 0.1541 $
18,000 0.1512 $

Parameter

Channels
2
GBW
5 MHz
Slew rate
5 V/µs
Input offset
0.3 mV
Input bias
500000 pA
Noise
5 nV/rtHz
Vcc(min)
4 V
Vcc(max)
32 V
Top(min)
-40 °C
Top(max)
105 °C
Automotive
NO
Package
MSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?