Cart

BA2903FV-E2

ROHM BA2903FV-E2

image shown is a representation only

ROHM

2xComp 1.3µs SSOP-B8 SMD
Supplier: ROHM
Matchcode: BA2903FV-E2
Rutronik No.: ICKOMP4632
Unit Pack: 2500
MOQ: 2500
package: SSOP-B8
Packaging: REEL
Please login
0.269 $
672.50 $

Prices

2,500 0.269 $
5,000 0.2642 $
7,500 0.2617 $
10,000 0.2592 $
15,000 0.2544 $

Parameter

Channels
2
R2R
No
Input offset
2 mV
Input bias
50 pA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SSOP-B8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?