Cart

BA18BC0FP-E2

ROHM

LDO VREG 1.8V 1A 2% TO252-3
Supplier: ROHM
Matchcode: BA18BC0FP-E2
Rutronik No.: ICSPR7259
Unit Pack: 2000
MOQ: 2000
package: DPAK-3
Packaging: REEL
Please login
0.5659 $
1,131.80 $

Prices

2,000 0.5659 $
4,000 0.4315 $
6,000 0.4032 $
8,000 0.3855 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1.8 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
105 °C
Input Voltage
18 V
Quiescent curre
0.13 mA
Overtemp.prot.
YES
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?