Cart

BA178M05FP-E2

ROHM

VREG POS 5V 0.5A TO252-3
Supplier: ROHM
Matchcode: BA178M05FP-E2
Rutronik No.: ICSPR6502
Unit Pack: 2000
MOQ: 2000
package: DPAK-3
Packaging: REEL
Please login
0.464 $
928.00 $

Prices

2,000 0.464 $
4,000 0.3535 $
6,000 0.3303 $
8,000 0.3245 $
10,000 0.3159 $

Parameter

Type
LINEAR
Mode
POS
Output voltage
5 V
Output current
0.5 A
Tolerance
5 %
Input voltage
30 V
Dropout voltage
6000 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?