Cart

BA17812T

ROHM

VREG POS 12V 1A 4% TO220FP-3
Supplier: ROHM
Matchcode: BA17812T
Rutronik No.: ICSPR4451
Unit Pack: 50
MOQ: 500
package: TO220FP-3
Packaging: TUBE
On request
On request
On request

Parameter

Type
LINEAR
Mode
POS
Output voltage
12 V
Output current
1 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
2000 mV
Quiescent curre
6 mA
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Op.temp.R.max
85 °C
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?