Cart

BA17812FP-E2

ROHM

VREG POS 12V 1A 4% TO252-3
Supplier: ROHM
Matchcode: BA17812FP-E2
Rutronik No.: ICSPR6940
Unit Pack: 2000
MOQ: 2000
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2678 $
535.60 $

Prices

2,000 0.2678 $
4,000 0.254 $
8,000 0.2497 $
10,000 0.2451 $

Parameter

Mode
POS
Output voltage
12 V
Output current
1 A
Input voltage
35 V
Package
DPAK-3
Automotive
NO
Dropout voltage
6000 mV
Quiescent curre
6.0 mA
Tolerance
4 %
Op.temp.R.max
85 °C
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?