Cart

BA17810T

ROHM

VREG POS 10V 1A 4% TO220FP-3
Supplier: ROHM
Matchcode: BA17810T
Rutronik No.: ICSPR9778
Unit Pack: 500
MOQ: 500
package: TO220FP-3
Packaging: TUBE
Please login
1.1734 $
586.70 $

Prices

500 1.1734 $
1,000 0.8947 $
1,500 0.836 $
2,500 0.8214 $
3,000 0.7994 $

Parameter

Type
LINEAR
Mode
POS
Output voltage
10 V
Output current
1 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
2000 mV
Quiescent curre
6 mA
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Op.temp.R.max
85 °C
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?