Cart

BA12ST

ROHM BA12ST

image shown is a representation only

ROHM

LDO.VREG 12V 1A W/SWITCH TO220
Supplier: ROHM
Matchcode: BA12ST
Rutronik No.: ICSPR5994
Unit Pack: 500
MOQ: 500
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
4.57 $
2,285.00 $

Prices

500 4.57 $
1,000 4.40 $

Parameter

Mode
POS
Output Voltage
12 V
Output current
1 A
Input Voltage
35 V
Automotive
NO
Package
TO220
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
2.5 mA
Tolerance
5 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?