Cart

BA10393F-E2

ROHM BA10393F-E2

image shown is a representation only

ROHM

2xComp 1.3µs SO8 SMD
Supplier: ROHM
Matchcode: BA10393F-E2
Rutronik No.: ICKOMP4543
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Please login
0.2186 $
546.50 $

Prices

2,500 0.2186 $
5,000 0.2147 $
7,500 0.2127 $
10,000 0.2107 $
12,500 0.2067 $

Parameter

Channels
2
R2R
No
Input offset
2 mV
Input bias
50 pA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?