Cart

BA10358F-E2

ROHM BA10358F-E2

image shown is a representation only

ROHM

2xOP 0,5MHz 0,2V/µs SO8 _SMD
Supplier: ROHM
Matchcode: BA10358F-E2
Rutronik No.: ICOP6021
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Please login
0.2188 $
547.00 $

Prices

2,500 0.2188 $
5,000 0.2148 $
7,500 0.2129 $
10,000 0.2109 $
12,500 0.2069 $

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
0.5 MHz
Slew rate
0.2 V/µs
Input offset
2 mV
Input bias
0.045 pA
Icc/ Channel
500 µA
Output current
20 mA
Vcc(min)
3 V
Vcc(max)
32 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
31 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?