Cart

BA05CC0WFP-E2

ROHM

LDO VREG 5V 1A 4% TO252-5
Supplier: ROHM
Matchcode: BA05CC0WFP-E2
Rutronik No.: ICSPR8963
Unit Pack: 2000
MOQ: 2000
package: DPAK-5
Packaging: REEL
Please login
0.9262 $
1,852.40 $

Prices

2,000 0.9262 $
4,000 0.7063 $
6,000 0.6484 $
8,000 0.6252 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
1 A
Tolerance
4 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
35 V
Dropout Voltage
300 mV
Automotive
NO
Package
DPAK-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?