Cart

BA033CC0WFP-E2

ROHM BA033CC0WFP-E2

image shown is a representation only

ROHM

LDO.VREG 3,3V 1A W/SWITCH TO252
Supplier: ROHM
Matchcode: BA033CC0WFP-E2
Rutronik No.: ICSPR8967
Unit Pack: 2000
MOQ: 2000
package: TO252-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.44 $
880.00 $

Prices

2,000 0.44 $
4,000 0.418 $
6,000 0.411 $
8,000 0.403 $
10,000 0.396 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
1 A
Input Voltage
25 V
Automotive
NO
Package
TO252-5
Dropout Voltage
450 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?