Cart

BA033CC0FP-E2

ROHM

LDO VREG 3.3V 1A TO252-3
Supplier: ROHM
Matchcode: BA033CC0FP-E2
Rutronik No.: ICSPR9442
Unit Pack: 2000
MOQ: 2000
package: DPAK-3
Packaging: REEL
Please login
0.8536 $
1,707.20 $

Prices

2,000 0.8536 $
4,000 0.6508 $
6,000 0.5975 $
8,000 0.5762 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
1 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
25 V
Dropout Voltage
450 mV
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?