Cart

BA00BC0WFP-E2

ROHM

LDO VREG ADJ 1A 2% TO252-5
Supplier: ROHM
Matchcode: BA00BC0WFP-E2
Rutronik No.: ICSPR6924
Unit Pack: 2000
MOQ: 2000
package: DPAK-5
Packaging: REEL
Please login
0.6102 $
1,220.40 $

Prices

2,000 0.6102 $
4,000 0.4653 $
6,000 0.4348 $
8,000 0.4157 $

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
1,2-12 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
105 °C
Input Voltage
18 V
Quiescent curre
0.13 mA
Shutdown
YES
Overtemp.prot.
YES
Automotive
NO
Package
DPAK-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?