Cart

2SK3541T2L

ROHM

N-CH MOSFET 30V 0,1A VMT3
Supplier: ROHM
Matchcode: 2SK3541
Rutronik No.: TMOSS6300
Unit Pack: 8000
MOQ: 8000
package: VMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.043 $
344.00 $

Prices

8,000 0.043 $
16,000 0.0422 $
32,000 0.0415 $
48,000 0.0408 $
64,000 0.0402 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
0.1 A
RDS(on)at 10V
5000 mOhm
Package
VMT3
P(tot)
0.15 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?