Cart

2SD2656T106

ROHM

NPN TRANSISTOR 30V 1A SOT323
Supplier: ROHM
Matchcode: 2SD2656T106
Rutronik No.: TDSTD8839
Unit Pack: 3000
MOQ: 3000
package: UMT3
Packaging: REEL
Please login
0.1148 $
344.40 $

Prices

3,000 0.1148 $
6,000 0.1068 $
9,000 0.1016 $
15,000 0.0919 $
21,000 0.0844 $

Parameter

Package
UMT3
Polarisation
NPN
I(C)
1 A
V(CEO)
30 V
Current gain
270
P(tot)
0.2 W
V(CBO)
30 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?