Cart

2SD2226KT146W

ROHM

NPN TRANSISTOR 50V 0,15A SMT3
Supplier: ROHM
Matchcode: 2SD2226KT146W
Rutronik No.: TDSTD8818
Unit Pack: 3000
MOQ: 3000
package: SMT3
Packaging: REEL
Please login
0.1307 $
392.10 $

Prices

3,000 0.1307 $
6,000 0.1215 $
9,000 0.1156 $
12,000 0.1045 $
15,000 0.096 $

Parameter

Package
SMT3
Polarisation
NPN
I(C)
0.15 A
V(CEO)
50 V
Current gain
1200
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?