Cart

2SD2114KT146V

ROHM

NPN TRANSISTOR 25V 0,5A SMT3
Supplier: ROHM
Matchcode: 2SD2114KT146V
Rutronik No.: TDSTD6490
Unit Pack: 3000
MOQ: 3000
package: SMT3
Packaging: REEL
Please login
0.078 $
234.00 $

Prices

3,000 0.078 $
6,000 0.0726 $
9,000 0.0691 $
15,000 0.0624 $
21,000 0.0574 $

Parameter

Package
SMT3
Polarisation
NPN
I(C)
0.5 A
V(CEO)
20 V
Current gain
820
P(tot)
0.2 W
V(CBO)
25 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?