Cart

2SD1664T100R

ROHM

NPN TRANSISTOR 32V 1A 2W MPT3
Supplier: ROHM
Matchcode: 2SD1664T100R
Rutronik No.: TDSTD7339
Unit Pack: 1000
MOQ: 1000
package: MPT3
Packaging: REEL
Please login
0.2348 $
234.80 $

Prices

1,000 0.2348 $
2,000 0.2183 $
3,000 0.2078 $
5,000 0.1878 $
7,000 0.1726 $

Parameter

Package
MPT3
Polarisation
NPN
I(C)
1 A
V(CEO)
32 V
Current gain
180
P(tot)
2 W
V(CBO)
40 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
South Korea
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?