Cart

2SCR346PT100Q

ROHM

NPN TRANSISTOR 400V 0,1A SOT-89
Supplier: ROHM
Matchcode: 2SCR346PT100Q
Rutronik No.: TDSTD8951
Unit Pack: 1000
MOQ: 1000
package: MPT3
Packaging: REEL
Please login
0.3099 $
309.90 $

Prices

1,000 0.3099 $
2,000 0.2882 $
3,000 0.2742 $
4,000 0.2479 $
7,000 0.2278 $

Parameter

Package
MPT3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
400 V
Current gain
270
P(tot)
0.5 W
V(CBO)
400 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?