Cart

2SC5585TL

ROHM

NPN TRANSISTOR 12V 0,5A EMT3
Supplier: ROHM
Matchcode: 2SC5585TL
Rutronik No.: TDSTD8306
Unit Pack: 3000
MOQ: 3000
package: EMT3
Packaging: REEL
Please login
0.085 $
255.00 $

Prices

3,000 0.085 $
6,000 0.0792 $
9,000 0.0753 $
15,000 0.0682 $
21,000 0.0626 $

Parameter

Package
EMT3
Polarisation
NPN
I(C)
0,5 A
V(CEO)
12 V
Current gain
270
P(tot)
0,15 W
V(CBO)
15 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?