Cart

2SC4726TLP

ROHM

NPN TRANSISTOR 11V 0,5A EMT3
Supplier: ROHM
Matchcode: 2SC4726TLP
Rutronik No.: TDSTD6996
Unit Pack: 3000
MOQ: 3000
package: EMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0706 $
211.80 $

Prices

3,000 0.0706 $
6,000 0.0694 $
15,000 0.0654 $

Parameter

Package
EMT3
Polarisation
NPN
I(C)
0.5 A
V(CEO)
11 V
Current gain
180
P(tot)
0.15 W
V(CBO)
20 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?