Cart

2SC4672T100Q

ROHM

NPN TRANSISTOR 50V 0,15A EMT3
Supplier: ROHM
Matchcode: 2SC4672T100Q
Rutronik No.: TDSTD6618
Unit Pack: 1000
MOQ: 1000
package: EMT3
Packaging: REEL
Please login
0.2974 $
297.40 $

Prices

1,000 0.2974 $
2,000 0.2766 $
3,000 0.2632 $
4,000 0.2379 $
7,000 0.2186 $

Parameter

Package
EMT3
Polarisation
NPN
I(C)
0.15 A
V(CEO)
50 V
Current gain
180
P(tot)
0.15 W
V(CBO)
60 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?