Cart

2SC4102T106R

ROHM

NPN TRANSISTOR 120V 0,05A UMT3
Supplier: ROHM
Matchcode: 2SC4102T106R_NRND
Rutronik No.: TDSTD7938
Unit Pack: 3000
MOQ: 3000
package: UMT3
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1171 $
351.30 $

Prices

3,000 0.1171 $
6,000 0.1089 $
9,000 0.1036 $
15,000 0.0937 $
21,000 0.0861 $

Parameter

Package
UMT3
Polarisation
NPN
I(C)
0.05 A
V(CEO)
120 V
Current gain
180
P(tot)
0.2 W
V(CBO)
120 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?