Cart

2SC4083T106N

ROHM

NPN TRANSISTOR 11V 0,05A UMT3
Supplier: ROHM
Matchcode: 2SC4083T106N
Rutronik No.: TDSTD7870
Unit Pack: 3000
MOQ: 3000
package: UMT3
Packaging: REEL
Please login
0.0757 $
227.10 $

Prices

3,000 0.0757 $
6,000 0.0705 $
9,000 0.0671 $
15,000 0.0606 $
21,000 0.0557 $

Parameter

Package
UMT3
Polarisation
NPN
I(C)
0.05 A
V(CEO)
11 V
Current gain
56
P(tot)
0.2 W
V(CBO)
20 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?