Cart

2SB1316TL

ROHM 2SB1316TL

image shown is a representation only

ROHM

PNP DARLINGTON 100V 2A TO252
Supplier: ROHM
Matchcode: 2SB1316TL
Rutronik No.: TDSTD6454
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Please login
0.6147 $
1,536.75 $

Prices

2,500 0.6147 $
5,000 0.5716 $
7,500 0.544 $
10,000 0.4518 $

Parameter

Package
DPAK
Polarisation
PNP
I(C)
2 A
V(CEO)
100 V
Current gain
5000
P(tot)
10 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
South Korea
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?