Cart

2SB1188T100R

ROHM

PNP TRANSISTOR 2A HFE180 MPT3
Supplier: ROHM
Matchcode: 2SB1188T100R
Rutronik No.: TDSTD7524
Unit Pack: 1000
MOQ: 1000
package: MPT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.156 $
156.00 $

Prices

1,000 0.156 $
3,000 0.1488 $
5,000 0.1334 $

Parameter

Package
MPT3
Polarisation
PNP
I(C)
2 A
V(CEO)
32 V
Current gain
180
P(tot)
2 W
V(CBO)
40 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?