2SB1184TLR
2SB1184TLR
Description:
PNP TRANSISTOR 50V 3A 15W DPAK
Supplier:
ROHM
Matchcode:
2SB1184TLR
Rutronik No.:
TDSTD7907
Unit Pack:
2500
MOQ:
2500
package:
TO252
Packaging:
REEL
Find Alternatives
- Package
- TO252
- Polarisation
- PNP
- I(C)
- 3 A
- V(CEO)
- 50 V
- Current gain
- 180
- P(tot)
- 15 W
- V(CBO)
- 60 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 17 weeks