Cart

2SB1132T100R

ROHM

PNP TRANSISTOR 32V 1A MPT3
Supplier: ROHM
Matchcode: 2SB1132T100R
Rutronik No.: TDSTD7338
Unit Pack: 1000
MOQ: 1000
package: MPT3
Packaging: REEL
Please login
0.2134 $
213.40 $

Prices

1,000 0.2134 $
2,000 0.1984 $
3,000 0.1888 $
5,000 0.1707 $
8,000 0.1568 $

Parameter

Package
MPT3
Polarisation
PNP
I(C)
1 A
V(CEO)
32 V
Current gain
180
P(tot)
2 W
V(CBO)
40 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?