Cart

2SAR542PT100

ROHM

PNP SWITCH-TRANS.30V 5A MPT3
Supplier: ROHM
Matchcode: 2SAR542P
Rutronik No.: TDSCH5547
Unit Pack: 1000
MOQ: 1000
package: MPT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1795 $
179.50 $

Prices

1,000 0.1795 $
3,000 0.168 $

Parameter

Polarisation
PNP
V(CB0) I(E)=0
30 V
V(CE0) I(B)=0
30 V
I(C) max
5 A
V(CE) sat
0.2 V
I(sat)
2 A
I(B) sat
0.1 A
P(tot)
0.5 W
Automotive
NO
Package
MPT3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?