2SA1579T106R
image shown is a representation only
PNP TRANSISTOR 120V 0,05A UMT3
Supplier: ROHM
Matchcode: 2SA1579T106R
Rutronik No.: TDSTD7763
Unit Pack: 3000
MOQ: 3000
package: UMT3
Packaging: REEL
Best Choice
Parameter
- Package
- UMT3
- Polarisation
- PNP
- I(C)
- 0.05 A
- V(CEO)
- 120 V
- Current gain
- 580
- P(tot)
- 0.2 W
- V(CBO)
- 120 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 16 weeks