Cart

2SA1576AT106R

ROHM

PNP TRANSISTOR 50V 0,15A UMT3
Supplier: ROHM
Matchcode: 2SA1576AT106R
Rutronik No.: TDSTD8082
Unit Pack: 3000
MOQ: 3000
package: UMT3
Packaging: REEL
Please login
0.056 $
168.00 $

Prices

3,000 0.056 $
6,000 0.0517 $
12,000 0.0492 $
18,000 0.0445 $
24,000 0.0409 $

Parameter

Package
UMT3
Polarisation
PNP
I(C)
0.15 A
V(CEO)
50 V
Current gain
180
P(tot)
0.2 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?