Cart

2SA1514KT146R

ROHM

PNP TRANSISTOR 120V 0,05A SMT3
Supplier: ROHM
Matchcode: 2SA1514KT146R
Rutronik No.: TDSTD7839
Unit Pack: 3000
MOQ: 3000
package: SMT3
Packaging: REEL
Please login
0.111 $
333.00 $

Prices

3,000 0.111 $
6,000 0.1025 $
9,000 0.0976 $
15,000 0.0882 $
21,000 0.081 $

Parameter

Package
SMT3
Polarisation
PNP
I(C)
0,05 A
V(CEO)
120 V
Current gain
560
P(tot)
0,2 W
V(CBO)
120 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?