Cart

1SS380TE-17

ROHM 1SS380TE-17

image shown is a representation only

ROHM

SI-DIODE 0,1A 40V UMD2 SOD323
Supplier: ROHM
Matchcode: 1SS380
Rutronik No.: DSGLS5979
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
Please login
0.0454 $
136.20 $

Prices

3,000 0.0454 $
6,000 0.0435 $
9,000 0.0425 $
15,000 0.0403 $
24,000 0.0383 $

Parameter

V(RRM)
40 V
IF(AV)
0.1 A
I(FSM)
0.225 A
V(F)
1.2 V
trr
0.225 ns
T(j)min
-55 °C
T(j)max
125 °C
Technology
SINGLE
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?