Cart

1SS355TE-17

ROHM 1SS355TE-17

image shown is a representation only

ROHM

SI-DIODE 0,1A 90V UMD2 SOD323
Supplier: ROHM
Matchcode: 1SS355
Rutronik No.: DSGLS6227
Unit Pack: 3000
MOQ: 6000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0307 $
184.20 $

Prices

6,000 0.0307 $
21,000 0.0281 $
60,000 0.0256 $

Parameter

V(RRM)
90 V
IF(AV)
0.1 A
I(FSM)
0.225 A
V(F)
0.94 V
trr
4 ns
T(j)min
-55 °C
T(j)max
125 °C
Technology
SINGLE
Automotive
NO
Package
SOD323
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?