Cart

1SR154-600TE25

ROHM 1SR154-600TE25

image shown is a representation only

ROHM

SI-DIODE 1A 600V SMA
Supplier: ROHM
Matchcode: S1J
Rutronik No.: DLGL5274
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 06/30/2018
0.1405 $
210.75 $

Prices

1,500 0.1405 $
3,000 0.1306 $
4,500 0.1243 $
7,500 0.1124 $
10,500 0.1032 $
Article with this quantity is not orderable.

Parameter

I(F)
1 A
V(RRM)
600 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?