Cart

1SR154-400TE25

ROHM 1SR154-400TE25

image shown is a representation only

ROHM

SI-DIODE 1A 400V SMA
Supplier: ROHM
Matchcode: S1G
Rutronik No.: DLGL4939
Unit Pack: 1500
MOQ: 3000
package: SMA
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 06/30/2018
0.1472 $
441.60 $

Prices

3,000 0.1472 $
6,000 0.1401 $
9,000 0.1266 $
12,000 0.1164 $
Article with this quantity is not orderable.

Parameter

I(F)
1 A
V(RRM)
400 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?