Cart

RV1126

ROCKCHIP

Quad Cortex A7 FCCSP409 80°C
Supplier: ROCKCHIP
Matchcode: RV1126
Rutronik No.: ICMPU1194
Unit Pack: 1190
MOQ: 1190
package: FCCSP409
Packaging: TRAY
New Product
Please login
12.49 $
14,863.10 $

Parameter

Type
14 nm
Family
4x C-A7
Core
1,5 GHz
Guarantied life
2 TOPS
Video decod.max
4K
Video encod.max
4K
Display resolut
1920*1080
DDR I/F1
DDR3
DDR I/F2
DDR3L
DDR I/F3
LPDDR3
DDR I/F4
DDR4
Packaging
TRAY
DDR I/F5
LPDDR4
eMMC Version
YES
PMIC1
RK809-2
Package
FCCSP409
T(A)min
0 °C
Leadfree Defin.
10
T(A)max
80 °C
T(J)max
125 °C
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?