Cart

RK3308

ROCKCHIP

Quad Cortex A35 TFBGA355 80°C
Supplier: ROCKCHIP
Matchcode: RK3308
Rutronik No.: ICMPU1184
Unit Pack: 1
MOQ: 1190
Packaging: TRAY
Please login
Obsolete Part
Supplier Last Time Buy: 05/31/2021
7.77 $
9,246.30 $
Article with this quantity is not orderable.

Parameter

Type
28 nm
Family
C-A35
Core
1.3 GHz
Display resolut
1280*720
DDR I/F1
DDR2
DDR I/F2
DDR3
DDR I/F3
LPDDR2
Packaging
TRAY
eMMC Version
YES
PMIC1
RK816B-3
T(A)min
0 °C
Leadfree Defin.
10
T(A)max
85 °C
T(J)max
125 °C
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?