RK3288K
RK3288K
Description:
Quad-core Cortex-A17
Supplier:
ROCKCHIP
Matchcode:
RK3288K
Rutronik No.:
ICMPU1347
Unit Pack:
700
MOQ:
700
package:
BGA636
Packaging:
TRAY
- Process
- 28 nm
- CPU1
- 4x C-A17
- Max.clock freq.
- 1.8 GHz
- GPU
- Mali-T764
- APU
- n/a
- Display
- 4K
- DDR Interface 1
- DDR3
- DDR Interface 2
- DDR3L
- DDR Interface 3
- LPDDR2
- eMMC Interface
- YES
- PMIC Kit rec.
- YES
- Package
- BGA636
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Country
- Germany
- Supplier Lead time
- 101 weeks