Cart

RFD77101

RF DIGITAL RFD77101

image shown is a representation only

RF DIGITAL

Simblee BLE module antenna
Supplier: RF DIGITAL
Matchcode: RFD77101
Rutronik No.: RFMCU1012
Unit Pack: 1
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
16.67 $
1,667.00 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-93 dBm
RAM
32 kB
GPIO
29 no.
ADC resol.max
10 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
PMW UART
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A992
Customs Tariff No.
85176200000
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?