Cart

RFD51823

RF DIGITAL

NRF51822 NoAntenna BLE Module
Supplier: RF DIGITAL
Matchcode: RFD51823
Rutronik No.: BTOOTH1206
Unit Pack: 1
MOQ: 1
package: SMT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/29/2014
19.51 $
19.51 $

Prices

1 19.51 $
50 17.00 $
100 16.37 $

Parameter

Length
15 mm
Profiles
N Y/N
Antenna integra
Y Y/N
Width
15 mm
Package
SMT
Height
3.5 mm
Operating temp.
-40 / +85 °C
Operating Volta
1.9-3,6 V
Bluetooth quali
End produc
Automotive
NO
Bluetooth spec.
BT LE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A992
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?