Cart

RFD22302

RF DIGITAL RFD22302

image shown is a representation only

RF DIGITAL

RFduino SMT Module BLE no ante
Supplier: RF DIGITAL
Matchcode: RFD22302
Rutronik No.: BTOOTH1243
Unit Pack: 1
MOQ: 1
package: SMT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
23.30 $
23.30 $

Prices

1 23.30 $
50 20.30 $
100 19.54 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
16 kB
GPIO
19 no.
ADC resol.max
10 bit
ADC channels
8 no.
Automotive
NO
Package
SMT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A992
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?