Cart

RFD22131

RF DIGITAL RFD22131

image shown is a representation only

RF DIGITAL

RFduino Dual Relay Shield
Supplier: RF DIGITAL
Matchcode: RFD22131
Rutronik No.: BTOOTH1254
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
34.06 $
34.06 $

Prices

1 34.06 $
5 33.35 $

RFduino Dual Relay Shield Description

RFD22131 Relay Shield for RFduino. The shield allows your RFduino to control higher voltage and current loads through 2 relays.

Parameter

Antenna integra
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?