Cart

RFD22127

RF DIGITAL RFD22127

image shown is a representation only

RF DIGITAL

RFduino Single AAA Batt Shield
Supplier: RF DIGITAL
Matchcode: RFD22127
Rutronik No.: BTOOTH1251
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
25.88 $
25.88 $

Prices

1 25.88 $
5 25.34 $

RFduino Single AAA Batt Shield Description

RFD22127 Single AAA Battery Shield for RFduino. The shield has a step-up switching regulator which allows the batteries to be drained down to low voltages while still providing a stable 3.3V to the RFduino.

Parameter

Antenna integra
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?