Cart

RFD22122

RF DIGITAL RFD22122

image shown is a representation only

RF DIGITAL

RFduino RGB LED BUTTON Shield
Supplier: RF DIGITAL
Matchcode: RFD22122
Rutronik No.: BTOOTH1246
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
16.34 $
16.34 $

Prices

1 16.34 $
5 15.99 $

RFduino RGB LED BUTTON Shield Description

RFD22122 RGB / Button Shield for RFduino. The shield has an RGB LED and 2 push buttons which can be used with the RFduino Colorwheel iOS app or RFduino LedButton iOS app.


Parameter

Antenna integra
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?