Cart

RFD22102

RF DIGITAL RFD22102

image shown is a representation only

RF DIGITAL

RFduino Rapid Dev DIP BLE
Supplier: RF DIGITAL
Matchcode: RFD22102
Rutronik No.: BTOOTH1244
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
31.33 $
31.33 $

Prices

1 31.33 $
5 30.67 $

RFduino Rapid Dev DIP BLE Description

Shrunk down an Arduino to the size of a finger-tip! RFduino: A finger-tip sized, Arduino compatible, wireless enabled microcontroller, low cost enough to leave in all of your projects! The RFduino runs Arduino code and can do everything an Arduino can, plus much more. Using the RFduino USB shield, simply plug the RFduino into a USB port of any computer and use the Arduino IDE to load your Arduino sketch, which automatically begins running on the RFduino. Then you can detach the RFduino USB shield and plug the RFduino directly into your project. (The RFduino requires USB Shield part number RFD22121 for programming.)

Parameter

Antenna integra
Y Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?