Cart

RFD21815

RF DIGITAL RFD21815

image shown is a representation only

RF DIGITAL

Shield for Arduino with RFDP8
Supplier: RF DIGITAL
Matchcode: RFD21815
Rutronik No.: BTOOTH1260
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
40.89 $
40.89 $

Prices

1 40.89 $
5 40.03 $

Shield for Arduino with RFDP8 Description

The inventors shield uses a wireless pipe, which is a special wireless RF module that allows you to easily and reliably, send and receive error-free wireless data between two or more Arduino boards.

It’s Long Range – distances up to 500 feet.

It’s Error Free – built-in forward error correction and data recovery, you only ever receive cleaned and CRC verified data.

It’s Simple To Use – anything you input, is wirelessly transmitted, then cleanly outputted for you on the other end.

It’s Immune To Noise – your data inside the wireless pipe is protected from the elements outside such as interferences like WiFi, Bluetooth, Zigbee, cordless phones, cellular phones, all types of servo and motor noise, etc. All things which typically stop your wireless project in its tracks, are no longer an issue.

Parameter

Antenna integra
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?