Cart

RFD21813

RF DIGITAL RFD21813

image shown is a representation only

RF DIGITAL

RFD21733 DIP Proto Module RFDP8
Supplier: RF DIGITAL
Matchcode: RFD21813
Rutronik No.: ISM1448
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
25.90 $
25.90 $

Parameter

Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85176200000
Country
China
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?