Cart

RFD21807

RF DIGITAL RFD21807

image shown is a representation only

RF DIGITAL

NRF24LE1 USB Dongle Transceiver
Supplier: RF DIGITAL
Matchcode: RFD21807
Rutronik No.: ISM1440
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
97.20 $
97.20 $

Parameter

Frequency
2400 MHz
Function
usb dongel
Datarate
9600 kbps
Encryption
N Y/N
Supply voltage
1,9-3,6 V
Operat.temp.
-40 +85 °C
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?